Industrial temperature grade telecom circuit operating from -40°C to 85°C. This specialized integrated circuit features a single function and is housed in an R-XXMA-N JEDEC package.
U-Blox BMD-340-A-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox BMD-340-A-R to view detailed technical specifications.
No datasheet is available for this part.