U-Blox CB-OLP425I-04 technical specifications.
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 22.3 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 4 |
| Mounting | Screw |
| Protocols Supported | Bluetooth v4.0 (BLE) |
| Type | Module |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2500MHz |
| Solutions | ISM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | SPY48 |
| EU RoHS | Yes |
| HTS Code | 8525601050 |
| Schedule B | 8517690000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for U-Blox CB-OLP425I-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.