Automotive GPS receiver module with 28-pin SMD package. Operates from 2.7V to 3.6V supply, with a typical 3V requirement. Features a low typical noise figure of 1.5 dB. Suitable for operation across a wide temperature range, from -40°C to 85°C.
U-Blox LEA-6T-0 technical specifications.
| Typical Noise Figure | 1.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 28 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for U-Blox LEA-6T-0 to view detailed technical specifications.
No datasheet is available for this part.