High-sensitivity GPS receiver module operating at 1575.42 MHz, featuring a typical noise figure of 1.5 dB. Designed for automotive applications, this 28-pin SMD module supports a supply voltage range of 3 V to 3.6 V, with a typical operating voltage of 3.3 V. It operates reliably across an extended temperature range from -40 °C to 85 °C.
U-Blox LEA-M8F-0 technical specifications.
| Typical Noise Figure | 1.5dB |
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for U-Blox LEA-M8F-0 to view detailed technical specifications.
No datasheet is available for this part.