U-Blox MAX-7Q-0 technical specifications.
| SIM Card | No |
| Generations and Technologies | GPS/GLONASS/QZSS/SBAS |
| SMS Supported | No |
| Voice Supported | No |
| Interface | UART |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Typical Supply Current | 67mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for U-Blox MAX-7Q-0 to view detailed technical specifications.
No datasheet is available for this part.