High-performance cellular module supporting GPS, GLONASS, QZSS, and SBAS positioning. Features a UART interface and operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3V. Consumes a typical supply current of 67 mA. Designed for operation across an extended temperature range from -40 °C to 85 °C. This module does not support SIM cards, SMS, or voice functionalities.
U-Blox MAX-7W-0 technical specifications.
| SIM Card | No |
| Generations and Technologies | GPS/GLONASS/QZSS/SBAS |
| SMS Supported | No |
| Voice Supported | No |
| Interface | UART |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Typical Supply Current | 67mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for U-Blox MAX-7W-0 to view detailed technical specifications.
No datasheet is available for this part.