High-performance cellular module supporting GPS, GLONASS, and QZSS satellite systems. Features a UART interface for communication and operates with a supply voltage range of 2.7V to 3.6V, with a typical draw of 67 mA at 3.3V. Protocols supported include NMEA, RTCM, and UBX, with no SIM card, SMS, or voice capabilities. Designed for operation across an extended temperature range from -40°C to 85°C.
U-Blox MAX-M8W-0 technical specifications.
| SIM Card | No |
| Generations and Technologies | GPS/GlONASS/QZSS |
| SMS Supported | No |
| Voice Supported | No |
| Protocols Supported | NMEA/RTCM/UBX |
| Interface | UART |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Typical Supply Current | 67mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for U-Blox MAX-M8W-0 to view detailed technical specifications.
No datasheet is available for this part.