U-Blox NEO-7N-0-002 technical specifications.
| Typical Noise Figure | 2dB |
| Maximum Operating Frequency | 1575.42(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 24 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for U-Blox NEO-7N-0-002 to view detailed technical specifications.
No datasheet is available for this part.