The NEO-M8N-0-01 from U-Blox is a single-chip GPS module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The module is designed for industrial use and meets AEC-Q100 and TS 16949 standards. It has a nominal supply voltage of 3 volts and measures 12.2 millimeters in width and 16 millimeters in length.
U-Blox NEO-M8N-0-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Width | 12.2 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NEO-M8N-0-01 to view detailed technical specifications.
No datasheet is available for this part.