U-Blox NINA-B111 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NINA-B111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.