Automotive-grade telecom IC, AEC-Q100 screened, operating from -40°C to 85°C. Features 54 bottom-mounted terminals within a 17mm x 22mm R-XBGA-N54 package. Designed for industrial temperature applications with a nominal supply voltage of 3V.
U-Blox ZED-F9T-00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N54 |
| Width | 17 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox ZED-F9T-00B to view detailed technical specifications.
No datasheet is available for this part.