
Dual-band L1/L5 GNSS antenna module with integrated 20×20×8 mm RHCP patch, SAW–LNA–SAW RF path and LTE B13 notch for jamming immunity. Built on the u-blox F10 platform for meter-level accuracy, firmware upgradability, and simple SMD integration. Supports GPS/QZSS, Galileo, BeiDou, and NavIC with SBAS augmentation and configurable timepulse.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the u-blox DAN-F10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| GNSS constellations | GPS/QZSS (L1 C/A, L5); Galileo (E1B/C, E5a); BeiDou (B1C, B2a); NavIC (L5) |
| Augmentation systems | SBAS (EGNOS, WAAS, GAGAN, MSAS, BDSBAS, KASS, SouthPAN); QZSS L1S/L1Sb |
| Navigation update rate | Up to 10Hz |
| Horizontal position accuracy (CEP) | 1.0 (with SBAS); 1.5 (without SBAS)m |
| Time to first fix (cold start) | 28s |
| Time to first fix (aided start) | 2s |
| Time to first fix (hot start) | 2s |
| Sensitivity (tracking/navigation) | -164dBm |
| Sensitivity (reacquisition) | -156dBm |
| Sensitivity (cold start) | -145dBm |
| Sensitivity (hot start) | -156dBm |
| Main supply voltage (VCC) | 2.7 to 3.6 (typ. 3.0)V |
| Backup supply voltage (V_BCKP) | 1.65 to 3.6V |
| Current consumption (tracking, 3.0 V) | ≈21 (GPS+Galileo+BeiDou default)mA |
| Inrush current at startup | Up to 100mA |
| Timepulse accuracy (RMS / 99%) | 30 / 60ns |
| Timepulse frequency (configurable) | 0.25 Hz to 10 MHz (default 1PPS)Hz |
| Operating temperature | -40 to +85°C |
| Storage temperature | -40 to +85°C |
| Dynamics limit | ≤4g |
| Altitude limit | 80,000m |
| Velocity limit | 500m/s |
| Interfaces | 1× UART; configurable timepulse; EXTINT; JTAG (disabled by default) |
| Protocols | NMEA 4.11; UBX binary; RTCM v3.4; SPARTN v2.0.2 |
| Assistance services | AssistNow Online/Offline/Autonomous |
| Integrated antenna | 20 × 20 × 8 RHCP dual-band patchmm |
| External antenna support | Antenna switch; external active L1/L5 GNSS antenna via EXT_RF_IN |
| RF architecture | SAW–LNA–SAW with LTE Band 13 notch on L1 path |
| Receiver chain noise figure | 3 (L1); 3 (L5)dB |
| Input impedance (EXT_RF_IN) | 50Ω |
| Package dimensions | 20.0 × 20.0 × 11.6 (typ.)mm |
| Module weight | ≈17.5g |
| Moisture sensitivity level (MSL) | 4 (per J-STD-020/033) |
| Default constellations | Concurrent GPS + Galileo + BeiDou with SBAS enabled |
| RoHS | RoHS-3 (2015/863/EU) |
| Ce (red) | Declared |
| Ukca | Yes |
| Quality | Manufactured at IATF 16949 certified sites |
Download the complete datasheet for u-blox DAN-F10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.