UC Components C-816-NK technical specifications.
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Material | Stainless Steel 18-8 |
| Finish | Nickel |
| Cage Code | 1JJ63 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for UC Components C-816-NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.