
This M3 x 10mm hex socket head machine screw is made from stainless steel with a nickel finish, meeting DIN 912 and ISO 4762 standards. It features a body diameter of 3mm, thread pitch of 0.5mm, and a head height of 2.93mm. The screw has a die point type and is designed for use in machine and self-tapping applications.
UC Components MC-310-K technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 10 |
| Thread Length (Metric) (mm) | 10 |
| Head Height (Metric) (mm) | 2.93 |
| Head Diameter (Metric) (mm) | 5.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel |
| Finish | Nickel |
| Standards | DIN 912| ISO 4762 |
| Thread Series Designation | M |
| Cage Code | 1JJ63 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for UC Components MC-310-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.