
Screw Cap Socket-HD Hex Socket M4 X 0.7-THD 5mm-LG Stainless Steel A2 Precision Cleaned
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the UC Components MC-405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 4 |
| Thread Pitch (Metric) (mm) | 0.7 |
| Body Length (Metric) (mm) | 5 |
| Thread Length (Metric) (mm) | 5 |
| Head Height (Metric) (mm) | 3.91 |
| Head Diameter (Metric) (mm) | 7 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel A2 |
| Finish | Precision Cleaned |
| Standards | DIN 912| ISO 4762 |
| Thread Series Designation | M |
| Cage Code | 1JJ63 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for UC Components MC-405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.