Ueno ADR-25-03-030MY technical specifications.
| Type | Power Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 3000u(Min)H |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 39mm |
| Product Depth | 39mm |
| Height | 29mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ueno ADR-25-03-030MY to view detailed technical specifications.
No datasheet is available for this part.