Ultra Electronics EMS RF06901-1X technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating | 50VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ultra Electronics EMS RF06901-1X to view detailed technical specifications.
No datasheet is available for this part.