Ultralife BA-5372/U technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 33.5 |
| Package Diameter (mm) | 16.8 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 6V |
| Capacity | 0.5Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Average Service Life | 10Year |
| Maximum Discharge Current | 0.16A |
| Memory Effect | No |
| Special Features | High Energy Density |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 72°C |
| Product Weight | 20g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife BA-5372/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.