Ultralife CH0006 technical specifications.
| Package Length (mm) | 11.6 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 11.3 |
| Category | Smart Vehicle Charger |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ultralife CH0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.