Ultralife CH0012 technical specifications.
| Package Length (mm) | 23.2 |
| Package Width (mm) | 8.5 |
| Package Height (mm) | 11.4 |
| Category | Bulk Charger |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0UU59 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ultralife CH0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.