Ultralife CH0015 technical specifications.
| Category | Desktop Evaluation Charger |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Cage Code | 0UU59 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ultralife CH0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.