Cylindrical primary lithium battery, 3V voltage, 750mAh capacity. Features lithium manganese dioxide chemistry, non-rechargeable operation, and a single cell configuration. Offers no memory effect with an operating temperature range of -40°C to 60°C. Weighs 11g and includes 2 pins.
Ultralife CR2 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.75Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 11g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife CR2 to view detailed technical specifications.
No datasheet is available for this part.