Ultralife U2560E-5-27 technical specifications.
| Package Length (mm) | 145.5 |
| Package Width (mm) | 63.6 |
| Package Height (mm) | 50.9 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Battery Type | Primary |
| Voltage | 13.3V |
| Capacity | 5.8Ah |
| Chemistry | Lithium Manganese Dioxide |
| Average Service Life | 10Year |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 72°C |
| Product Weight | 470g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife U2560E-5-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.