Ultralife U9VLX technical specifications.
| Lead Shape | Miniature Snap |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 49 |
| Package Width (mm) | 26.5 |
| Package Height (mm) | 17.5 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Rectangular |
| Battery Type | Primary |
| Voltage | 9V |
| Capacity | 1.2Ah |
| Chemistry | Lithium Manganese Dioxide |
| Cell Size | 9V |
| Average Service Life | 10Year |
| Maximum Self Discharge Rate | 0.16% Per Month |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 36.4g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife U9VLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.