The UBBL04 is a 7.2V lithium-ion rechargeable battery with a capacity of 6.5Ah. It has a rectangular shape and a maximum operating temperature range of -20°C to 60°C. The battery is designed for secondary applications and has a maximum discharge current of 3.5A. It exhibits no memory effect and has a maximum self-discharge rate of 6% per month. The UBBL04 measures 64.8mm in length, 38.1mm in width, and 95.3mm in height, and weighs 350 grams.
Ultralife UBBL04 technical specifications.
| Package Length (mm) | 64.8 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 95.3 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 7.2V |
| Capacity | 6.5Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 6% Per Month |
| Maximum Discharge Current | 3.5A |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 350g |
| Cage Code | 0UU59 |
| EU RoHS | Not Required |
| HTS Code | 8507600020 |
| Schedule B | 8507600000 |
| ECCN | 3A991.j.2 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ultralife UBBL04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.