Ultralife UBP002 technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ultralife UBP002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.