Uni-T UT352 technical specifications.
| Frequency range | 31.5 Hz...8 kHz |
| Description | Sound level meter |
| Batteries | 4 x LR6/AA |
| Dimensions L x W x H | 273 x 70 x 39 mm |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
