
Multimeter digital RMS 1999 digits 750 VAC 1000 VDC 20 ADC, UT58B., UNI-T
Uni-T UT58B technical specifications.
| Type of measurement | RMS |
| Display | 1999 digits |
| Safety to EN61010 | CAT II 1000 V |
| VAC max. | 750 |
| VAC resolution | 1000 |
| VDC max. | 1000 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT58B to view detailed technical specifications.
No datasheet is available for this part.
