Unifive UIA345-12 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 12V |
| Maximum Output Current | 3.8A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 264V |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Unifive UIA345-12 to view detailed technical specifications.
No datasheet is available for this part.