Unifive UL110-0618 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 6V |
| Maximum Output Current | 1.8A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 132V |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Unifive UL110-0618 to view detailed technical specifications.
No datasheet is available for this part.