Unilite HV-H3 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Number of Batteries | 3 |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Unilite HV-H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
