Uniohm 0603WAF4990T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | 0603WA |
| Resistance | 499 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Uniohm 0603WAF4990T5E to view detailed technical specifications.
No datasheet is available for this part.