Uniohm TC0325B3012T5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | TC03 |
| Resistance | 30100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Uniohm TC0325B3012T5E to view detailed technical specifications.
No datasheet is available for this part.