This ceramic capacitor from Union Technology has a capacitance of 0.1uF and a DC rated voltage of 10V. It is a 0402 package type with a width of 0.5mm and a length of 1mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Union Technology CC0402X7R104KWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | C(X7R) |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Union Technology CC0402X7R104KWT to view detailed technical specifications.
No datasheet is available for this part.