This 0.47uF ceramic capacitor is rated for 16V DC and has a max operating temperature of 125 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. The capacitor is a multilayer ceramic type with a C(X7R) series designation.
Union Technology CE0603X7R474KWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | C(X7R) |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Union Technology CE0603X7R474KWT to view detailed technical specifications.
No datasheet is available for this part.