The 0402 680pF 50V 10% X7R Ceramic Chip Capacitor is a surface mount component with a capacitance of 680pF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed from X7R dielectric material. The capacitor is available in a 0402 package with a pad termination style and a height of 0.5mm. It operates over a temperature range of -55°C to 125°C.
Union Technology CG0402X7R681KWT technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
Download the complete datasheet for Union Technology CG0402X7R681KWT to view detailed technical specifications.
No datasheet is available for this part.