Union Technology M49470Q01155KEN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Union Technology M49470Q01155KEN to view detailed technical specifications.
No datasheet is available for this part.