Unipower FMPE30.48S101G technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 46 to 57.6V |
| Maximum Output Current | 60.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2900W |
| Typical AC Input Voltage | 120|208|240V |
| Efficiency | 95(Min)% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 17.9A |
| Tolerance | ±1% |
| Ripple & Noise | 250mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Unipower FMPE30.48S101G to view detailed technical specifications.
No datasheet is available for this part.