Unipower FN 4000 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Input/Output Type | AC/DC |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
Download the complete datasheet for Unipower FN 4000 to view detailed technical specifications.
No datasheet is available for this part.