Unipower IHF18 technical specifications.
| Max Current Rating | 18A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 50|60Hz |
| Termination Style | Threaded Stud |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Unipower IHF18 to view detailed technical specifications.
No datasheet is available for this part.