Unipower MDF308 technical specifications.
| Max Current Rating | 8A |
| Max Voltage Rating | 2000VDC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Unipower MDF308 to view detailed technical specifications.
No datasheet is available for this part.