The 278R33L-TF4-T is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 2A. It has a fixed output voltage and operates over a temperature range of 0C to 125C. The regulator has a maximum input voltage of 35V and a maximum dropout voltage of 0.5V. It is available in a 4-pin SIP package.
Unisonic Technologies 278R33L-TF4-T technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.218 |
| Output Voltage1-Max | 3.383 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.0825 |
| Load Regulation-Max | 0.066 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies 278R33L-TF4-T to view detailed technical specifications.
No datasheet is available for this part.