Unisonic Technologies 2N3906G-AB3-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies 2N3906G-AB3-R to view detailed technical specifications.
No datasheet is available for this part.