Unisonic Technologies 2SB772L-P-T60-K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies 2SB772L-P-T60-K to view detailed technical specifications.
No datasheet is available for this part.