Unisonic Technologies A7240L-TB7-T technical specifications.
| Number of Terminals | 7 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Current-Max | 120 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies A7240L-TB7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.