Unisonic Technologies AN6652 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies AN6652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.