Unisonic Technologies LB1962 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LB1962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.