Unisonic Technologies LM317K-TA3-T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM317K-TA3-T to view detailed technical specifications.
No datasheet is available for this part.