The LM386G-P08-T is an 8-channel commercial audio amplifier IC from Unisonic Technologies. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 4 and 12 volts. The device is packaged in a TSSOP-8 format, measuring 3.05mm in width and 4.4mm in length. It has 8 terminals and 1 function, with a commercial temperature grade.
Unisonic Technologies LM386G-P08-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.05 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM386G-P08-T to view detailed technical specifications.
No datasheet is available for this part.