The LM386L-S08-T is a commercial audio amplifier from Unisonic Technologies with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 8 terminals and a dual terminal position. The device operates within a supply voltage range of 4 to 12 volts and has a maximum supply current of 8 milliamps. The LM386L-S08-T is packaged in a lead-free SOP-8 package with dimensions of 3.95mm in width and 4.92mm in length.
Unisonic Technologies LM386L-S08-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM386L-S08-T to view detailed technical specifications.
No datasheet is available for this part.